
The BS2SX-IC is an 8-bit serial microcontroller from Parallax, operating at a frequency of 50MHz and a supply voltage of 12V. It has a power consumption of 300mW and is packaged in a module format. The device has a memory size of 64B and a RAM size of 32B, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Parallax BS2SX-IC technical specifications.
| Address Bus Width | 8b |
| Package/Case | Module |
| Frequency | 50MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 64B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 300mW |
| RAM Size | 32B |
| Series | BASIC Stamp® |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax BS2SX-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
