
Parallax JS1-IC technical specifications.
| Address Bus Width | 8b |
| Package/Case | Module |
| Frequency | 25MHz |
| Height | 11.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 400mW |
| RAM Size | 32KB |
| Series | Javelin |
| Weight | 0.19189oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax JS1-IC to view detailed technical specifications.
No datasheet is available for this part.