
32-bit microcontroller featuring a RISC core architecture, operating at up to 80MHz. This DIP package MCU offers 32KB of RAM and 32KB of ROM/EEPROM memory. It supports a 32-bit address and data bus, with 32 programmable I/O pins. Designed for through-hole mounting, it operates from a 2.7V to 3.6V supply and is rated for a wide temperature range of -55°C to 125°C.
Parallax P8X32A-D40 technical specifications.
| Access Time | 80us |
| Address Bus Width | 32b |
| Package/Case | DIP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 3.81mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EEPROM, , ROM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Series | Propeller™ |
| Weight | 0.2176oz |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax P8X32A-D40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
