
32-bit RISC microcontroller featuring an 80MHz clock speed and 32KB RAM. This surface mount device offers 32 programmable I/O pins and supports USB and I2C interfaces. Operating within a 2.7V to 3.6V supply range, it boasts a wide temperature range from -55°C to 125°C. The LQFP package measures 10mm x 10mm with a height of 1.4mm.
Parallax P8X32A-Q44 technical specifications.
| Access Time | 80us |
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.4mm |
| Interface | USB, I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | EEPROM, , ROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Series | Propeller™ |
| Termination | SMD/SMT |
| Weight | 0.0128oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax P8X32A-Q44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
