Parallax SS1-IC technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 32b |
| Frequency | 10MHz |
| Height | 3.81mm |
| Interface | Serial |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | RAM, , ROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I2C Channels | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 2W |
| RAM Size | 32KB |
| Series | Propeller™ |
| Weight | 0.319935oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax SS1-IC to view detailed technical specifications.
No datasheet is available for this part.