Parallax SX28AC/SS technical specifications.
| Access Time | 50us |
| Package/Case | SSOP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Density | 2000B |
| Max Operating Temperature | 70°C |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 136B |
| RoHS Compliant | No |
| Series | SX |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax SX28AC/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.