Parallax SX48BD technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 262B |
| Series | SX |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax SX48BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.