
8-bit RISC microcontroller operating at 75MHz. Features 6KB EEPROM and 262KB FLASH memory, with 36 programmable I/Os. Supports I2C and SPI interfaces, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 48-pin QFP for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage range of 3V to 5.5V.
Parallax SX48BD-G technical specifications.
| Package/Case | QFP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Frequency | 75MHz |
| Interface | I2C, SPI |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 6KB |
| Memory Type | EEPROM, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 262KB |
| Reach SVHC Compliant | No |
| Series | SX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Parallax SX48BD-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
