Parallax SX52BD technical specifications.
| Access Time | 50us |
| Package/Case | QFP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | SX |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax SX52BD to view detailed technical specifications.
No datasheet is available for this part.
