Parker 21-13917 technical specifications.
| Type | Knitted Mesh |
| Style | Rectangular |
| Core Material | Neoprene Sponge |
| Finish | Monel |
| Adhesion Option | No |
| Product Depth | 9.53mm |
| Product Length | 3.18mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Parker 21-13917 to view detailed technical specifications.
No datasheet is available for this part.