Parker 3101 06 60 technical specifications.
| Connection Size (Imperial - Decimal) (in) | 0.236/0.394 |
| Product Weight (g) | 30 |
| Type | Connector |
| Connection Type | Push In Tube Fitting/Male |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes with Exemption |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 3101 06 60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.