Parker 3140 04 06 technical specifications.
| Connection Size (in) | 0.24/0.16/0.16 |
| Product Length (Metric) (mm) | 33 |
| Type | Y-Fitting |
| Connection Type | Tube Fitting/Tube Fitting/Tube Fitting |
| Material | Nylon |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 3917400090 |
| Schedule B | 3917400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 3140 04 06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.