Parker 4850-12-0610-0100 technical specifications.
| Type | Shielding Gasket |
| Style | Square |
| Core Material | Copper |
| Finish | Silver |
| Compression Deflection Force | 4.3psi |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 610mm |
| Height | 1mm |
| Product Length | 610mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 4850-12-0610-0100 to view detailed technical specifications.
No datasheet is available for this part.