Parker 6 BZ-SS-C technical specifications.
| Inside Diameter (Imperial) (in) | 9/16 |
| Thread Pitch (Imperial - Decimal) (in) | 0.056 |
| Body Thickness (Imperial) (in) | 3/8 |
| Type | Lock |
| Head Type | Hex |
| Material | Stainless Steel |
| Thread Series Designation | UNC/UNF |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 7318160060 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 6 BZ-SS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.