Parker 82-122-74013-01425 technical specifications.
| Type | Fabric Over Foam |
| Style | D-Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 3.8mm |
| Height | 3.05mm |
| Product Length | 361.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Parker 82-122-74013-01425 to view detailed technical specifications.
No datasheet is available for this part.