Parker 82-122-74017-09600 technical specifications.
| Type | Fabric Over Foam |
| Style | Rectangular Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 5.08mm |
| Height | 5.08mm |
| Product Length | 2438.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Parker 82-122-74017-09600 to view detailed technical specifications.
No datasheet is available for this part.