Parker 82-122-74031-00900 technical specifications.
| Type | Fabric Over Foam |
| Style | D-Strip |
| Core Material | Urethane |
| Finish | Silver/Nickel |
| Attenuation | >90dB |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 10.16mm |
| Height | 4.57mm |
| Product Length | 228.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 82-122-74031-00900 to view detailed technical specifications.
No datasheet is available for this part.