This Parker EMI gasket features a fabric over foam construction with a urethane core material, providing >90dB attenuation. It has a compression set of <25 and is available with no adhesion option. The gasket measures 9.65mm in depth, 3.56mm in height, and 2438.4mm in length, making it suitable for various applications.
Parker 82-122-74058-09600 technical specifications.
| Type | Fabric Over Foam |
| Style | D-Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 9.65mm |
| Height | 3.56mm |
| Product Length | 2438.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 82-122-74058-09600 to view detailed technical specifications.
No datasheet is available for this part.