Parker E0540 2-008 technical specifications.
| Outer Diameter (Metric) (mm) | 8.03 |
| Outer Diameter (Imperial) (in) | 0.316 |
| Inner Diameter (Metric) (mm) | 4.47 |
| Inner Diameter (Imperial) (in) | 0.176 |
| Material | EPDM |
| Cross Section Shape | Round |
| Durometer | 80A |
| Color | Black |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -54°C |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 4016935010 |
| Schedule B | 4016930000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker E0540 2-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.