
In-line wire fuse holder for ATO/ATC fuses, rated for 15A and 500VDC/500VAC operation. Features brass contacts with tin plating and a durable thermoplastic body. Designed for free-hanging mounting with wire lead termination, operating across a temperature range of -40°C to 75°C. UL approved and lead-free construction.
Littelfuse 01500322H technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12.2mm |
| Fuse Current | 15A |
| Fuse Size | ATO, ATC |
| Lead Free | Lead Free |
| Length | 59mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 150 |
| Termination | Wire Leads |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01500322H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
