Littelfuse 0482 0001ZXBFH technical specifications.
| Type | Fuse Holder |
| Mounting | Flush Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0482 0001ZXBFH to view detailed technical specifications.
No datasheet is available for this part.