Vishay 063P103 technical specifications.
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 063P103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.