
Surface mount wirewound fixed inductor with 1.2µH inductance and 5% tolerance. Features a ceramic core, unshielded construction, and a Q factor of 18 at 7.9MHz. Rated for 0.17A maximum DC current with 2.5Ω DC resistance. Operates across a temperature range of -40°C to 125°C and is supplied on tape and reel.
API Delevan 0805R-122J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 170mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 1.2uH |
| Length | 0.09inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-122J to view detailed technical specifications.
No datasheet is available for this part.