
Surface mount fixed inductor featuring 12nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ceramic core and operates at a test frequency of 250MHz, offering a Q factor of 50. It supports a maximum DC current of 600mA and exhibits a DC resistance of 150mR. Packaged in tape and reel for automated assembly, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
API Delevan 0805R-12NK technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 12nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-12NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.