
Weidmuller 1241410000 technical specifications.
| Approvals | CE, cULus |
| Depth | 105mm |
| Height | 135mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP30 |
| Weight | 630g |
| Width | 53.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1241410000 to view detailed technical specifications.
No datasheet is available for this part.