The Cornell Dubilier 170273J250BB1 is a film capacitor with a capacitance of 0.027uF and a working voltage of 250VDC. It has a tolerance of 5% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 105°C and features a polypropylene dielectric.
Cornell Dubilier 170273J250BB1 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 250VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 16.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 170273J250BB1 to view detailed technical specifications.
No datasheet is available for this part.