
Brass hex head screw, 0.437-inch outside diameter and 0.5-inch thickness/width. Features a nickel plating and white color. Constructed from lead-free brass, this fastener is designed for screw mounting.
Keystone Electronics 1701 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Thickness | 0.5inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
