
The Phoenix Contact 1795873 is a 12-position terminal block with a current rating of 12A and a voltage rating of 400V. It features a green housing color and a screw termination. The terminal block is designed for free hanging mounting and has a pitch of 0.3inch. It is available in a package quantity of 50 units, packaged in bulk.
Phoenix Contact 1795873 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 400V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1795873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.