This momentary contact SPDT switch has a maximum current rating of 1 amp at 30 volts DC and a maximum AC voltage rating of 125 volts. It features a round plunger actuator style and a PC pin termination style. The switch is designed for through hole mounting and has an electrical life of 60,000 cycles. The operating temperature range is -30 to 65°C.
Apem 18235AD-6U1140 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18235AD-6U1140 to view detailed technical specifications.
No datasheet is available for this part.