The Apem 18235ADU480 is a SPDT pushbutton switch with a round plunger actuator, rated for 1A at 30VDC. It features a PC pin termination style and a through-hole mounting configuration. The switch has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 30V. It is designed to operate within a temperature range of -30°C to 65°C and has an electrical life of 60,000 cycles.
Apem 18235ADU480 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18235ADU480 to view detailed technical specifications.
No datasheet is available for this part.