
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R
Analog Devices AD736KR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Operating Supply Current | 160uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD736KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.