
SPDT slide switch with right-angle orientation and PC pin termination. Features a 200mA contact current rating at 30VDC, a 2mm switch travel, and an electrical and mechanical life of 10,000 cycles. Nylon actuator with a standard type and 0.118-inch length. Through-hole mounting with bracket and PCB mount retention. Operating temperature range from -20°C to 70°C.
TE Connectivity 1825232-1 technical specifications.
| Actuator Length | 0.118inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.3563inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 19200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.094inch |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 30V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
