
TE Connectivity 187-32T200 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Length | 73.66mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Mount | Flanges, Panel |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 187-32T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
