Electromechanical Relay 6VDC 22Ohm 120A SPST-NO(32.6x28)mm Plug-In General Purpose Relay Automotive
Global Components & Controls G41301AADC6 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 120A |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 272.73mA |
| Coil Resistance | 22Ohm |
| Package Type | Plastic Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls G41301AADC6 to view detailed technical specifications.
No datasheet is available for this part.