Rectifiers 200V/1A Rectifier General Purpose
Onsemi 1N4003_Q technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4003_Q to view detailed technical specifications.
No datasheet is available for this part.