
NTE Electronics 1N914B technical specifications.
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N914B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
