Cap Tant Solid 3.3uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 (0.1%FR) 3.5 Ohm 125°C T/R
AVX CWR11KH335KB\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11KH335KB\TR13 to view detailed technical specifications.
No datasheet is available for this part.