This 4-position male circular connector features a current rating of 245A and operates within a temperature range of -55°C to 125°C. It is rated IP67, indicating a high level of protection against dust and water. The connector is terminated with a crimp connection and features a silver contact plating. It is available in bulk packaging and is not RoHS compliant.
ITT VG95234F-36-5PN technical specifications.
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234F-36-5PN to view detailed technical specifications.
No datasheet is available for this part.