Nexperia 1PS10SB82,315 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Reverse Voltage | 15V |
| Maximum Forward Voltage | 0.7V |
| Maximum Diode Capacitance | 1(Typ)pF |
| Frequency Range | UHF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 1PS10SB82,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.