
BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SOD 2-Pin
Nexperia 1PS76SB40,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1PS76SB40,115 to view detailed technical specifications.
No datasheet is available for this part.