The MA4PH239-1079T is a silicon PIN diode with a minimum breakdown voltage of 200V and a maximum power dissipation of 2W. It has a 2-pin package with terminals positioned on the upper side. This device is suitable for use in applications with operating temperatures up to 175 degrees Celsius. The diode element is made of silicon and has a pin diode configuration.
Macom MA4PH239-1079T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4PH239-1079T to view detailed technical specifications.
No datasheet is available for this part.