
The Mini-TRIGARD 2036 is a 3-pin radial through hole protection IC from Bourns. It features a peak pulse current of 10kA and a tolerance of 20%. The device is packaged in a tray and is not RoHS compliant due to containing lead. It is designed for use in applications where fail short is a requirement.
Bourns 2036-25-B2F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-25-B2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
