TE Connectivity 2118709-2 technical specifications.
| Number of Pieces | 1 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Hole Size | 1.6mm |
| Product Depth | 32mm |
| Height | 6mm |
| Product Length | 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118709-2 to view detailed technical specifications.
No datasheet is available for this part.