TE Connectivity 2118713-4 technical specifications.
| Number of Pieces | 2 |
| Material | Aluminum |
| Mounting | Surface Mount |
| Hole Size | 1.5mm |
| Product Depth | 13.1mm |
| Height | 2mm |
| Product Length | 14.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118713-4 to view detailed technical specifications.
No datasheet is available for this part.