Two-piece board mount EMI enclosure, 50.8mm length, 38.1mm depth, and 5.08mm height. Constructed from cold rolled steel for effective electromagnetic interference shielding. Features a surface mount design for secure attachment.
TE Connectivity 2118732-2 technical specifications.
| Number of Pieces | 2 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Product Depth | 38.1mm |
| Height | 5.08mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118732-2 to view detailed technical specifications.
No datasheet is available for this part.