Knowles 2322-1G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 4.242 |
| Length | 4.953 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2.337 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2322-1G to view detailed technical specifications.
No datasheet is available for this part.