TE Connectivity 2355174-1 technical specifications.
| Category | Ethernet Module |
| Maximum Data Rate | 1Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2355174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.