Microchip 24AA128T-I/CS15K technical specifications.
| Access Time | 3.5us |
| Access Time-Max | 900ns |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Organization | 16KX8 |
| Packaging | Cut Tape |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128T-I/CS15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
