Search Results for "269r Honeywell"
Filters
CSNS230
Honeywell
(Sensing and Control)
Closed Loop Current Sensor AC/DC Current 15V Automotive 3-Pin
Datasheet
,
Active
Accuracy:
0.5%
Coil Resistance:
29R
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C