Closed Loop Current Sensor AC/DC Current 15V Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSNS230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Coil Resistance | 29R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Response Time | 1us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CSNS230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.